Part Details for EXC400BNX by TE Connectivity
Overview of EXC400BNX by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EXC400BNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXC400BNX-ND
|
DigiKey | RF ANT 410MHZ WHIP STR BNX CONN Min Qty: 28 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5814 | Buy Now |
DISTI #
814-EXC400BNX
|
Mouser Electronics | Antennas DUCK,EXC,400-420MHz, RoHS: Compliant | 26 |
|
$15.0000 / $18.9500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$12.1300 | Buy Now |
DISTI #
AMPEXC400BNX
|
Heilind Electronics | DUCK,EXC,400-420MHZ, BNCM,1/4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPEXC400BNX
|
Interstate Connecting Components | DUCK,EXC,400-420MHZ, BNCM,1/4 | 0 |
|
Buy Now | |
DISTI #
000000000003702292
|
Sager | Antennas DUCK,EXC,400-420MHz, Min Qty: 1 | 0 |
|
$12.3400 / $18.0800 | Buy Now |
Part Details for EXC400BNX
EXC400BNX CAD Models
EXC400BNX Part Data Attributes
|
EXC400BNX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EXC400BNX
TE Connectivity
RF/Microwave Antenna, 400MHz Min, 420MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH EFFICIENCY | |
Application | BLUETOOTH | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 420 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 50 W | |
VSWR-Max | 1.5 |