Part Details for EXC450MD by TE Connectivity
Overview of EXC450MD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EXC450MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXC450MD-ND
|
DigiKey | RF ANT 460MHZ WHIP STR MD CONN Min Qty: 35 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5320 | Buy Now |
DISTI #
814-EXC450MD
|
Mouser Electronics | Antennas DUCK,EXC,450-0470MHz | 38 |
|
$11.6900 / $16.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 35 Package Multiple: 1 Container: Box | 0Box |
|
$9.4900 | Buy Now |
DISTI #
AMPEXC450MD
|
Heilind Electronics | DUCK,EXC,450-0470MHZ MD,1/4W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPEXC450MD
|
Interstate Connecting Components | DUCK,EXC,450-0470MHZ MD,1/4W | 0 |
|
Buy Now | |
DISTI #
000000000003702320
|
Sager | Antennas DUCK,EXC,450-0470MHz Min Qty: 1 | 0 |
|
$9.9100 / $14.1400 | Buy Now |
Part Details for EXC450MD
EXC450MD CAD Models
EXC450MD Part Data Attributes:
|
EXC450MD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EXC450MD
TE Connectivity
RF/Microwave Antenna, 450MHz Min, 470MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH EFFICIENCY | |
Application | BLUETOOTH | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 50 W | |
VSWR-Max | 1.5 |