Part Details for EXC902TN by TE Connectivity
Overview of EXC902TN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for EXC902TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXC902TN-ND
|
DigiKey | RF ANT 931MHZ WHIP STR TNC MALE Min Qty: 28 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4396 | Buy Now |
DISTI #
814-EXC902TN
|
Mouser Electronics | Antennas DUCK,EXC,902-960MHz, 1/4W RoHS: Compliant | 80 |
|
$14.7000 / $20.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Container: Box | 0Box |
|
$12.0400 | Buy Now |
DISTI #
AMPEXC902TN
|
Heilind Electronics | DUCK,EXC,902-960MHZ,1/4W TNCM, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPEXC902TN
|
Interstate Connecting Components | DUCK,EXC,902-960MHZ,1/4W TNCM, | 0 |
|
Buy Now |
Part Details for EXC902TN
EXC902TN CAD Models
EXC902TN Part Data Attributes:
|
EXC902TN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EXC902TN
TE Connectivity
RF/Microwave Antenna, 902MHz Min, 960MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH EFFICIENCY | |
Application | BLUETOOTH | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 902 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 50 W | |
VSWR-Max | 1.5 |