Part Details for EXD450BNX by TE Connectivity
Overview of EXD450BNX by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXD450BNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1251-ND
|
DigiKey | RF ANT 460MHZ WHIP STR BNX CONN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
26 In Stock |
|
$13.3760 / $24.3100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 26 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$13.0500 | Buy Now |
DISTI #
AMPEXD450BNX
|
Heilind Electronics | DUCK,EXD,450-470MHZ,1/4W BNCM, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPEXD450BNX
|
Interstate Connecting Components | DUCK,EXD,450-470MHZ,1/4W BNCM, | 0 |
|
Buy Now | |
DISTI #
000000000003702425
|
Sager | Antennas DUCK,EXD,450-470MHz, 1/4W Min Qty: 1 | 0 |
|
$13.2800 / $19.4600 | Buy Now |
Part Details for EXD450BNX
EXD450BNX CAD Models
EXD450BNX Part Data Attributes
|
EXD450BNX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EXD450BNX
TE Connectivity
RF/Microwave Antenna, 450MHz Min, 470MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | HIGH EFFICIENCY | |
Application | WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
VSWR-Max | 1.5 |