There are no models available for this part yet.
Overview of EXD450MX by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EXD450MX by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EXD450MX
|
Avnet Americas | DUCK,EXD,450-470MHZ,1/4W MX, 2 1/2 INCH, - Bulk (Alt: EXD450MX) Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2442 / $5.1075 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 37 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$4.3900 | Buy Now | ||
DISTI #
AMPEXD450MX
|
Heilind Electronics | DUCK,EXD,450-470MHZ,1/4W MX, 2 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
82783296
|
Verical | EXD450MX Min Qty: 10 Package Multiple: 5 Date Code: 2423 | Americas - 100 |
|
$5.7850 / $9.2040 | Buy Now | |
DISTI #
AMPEXD450MX
|
Interstate Connecting Components | DUCK,EXD,450-470MHZ,1/4W MX, 2 | 0 |
|
Buy Now | ||
DISTI #
000000000003702429
|
Sager | Antennas DUCK,EXD,450-470MHz, 1/4W Min Qty: 37 | 0 |
|
$4.5800 / $6.5400 | Buy Now | |
DISTI #
EXD450MX
|
Avnet Abacus | (Alt: EXD450MX) Min Qty: 37 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for EXD450MX by TE Connectivity
Part Data Attributes for EXD450MX by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH EFFICIENCY
|
Application
|
WIRELESS
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Mounting Feature
|
PANEL MOUNT
|
Omnidirectional
|
NO
|
Operating Frequency-Max
|
470 MHz
|
Operating Frequency-Min
|
450 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Polarization
|
LINEAR VERTICAL
|
RF/Microwave Device Type
|
ANTENNA-OTHER
|
Surface Mount
|
NO
|
VSWR-Max
|
1.5
|