Part Details for EXII-7720SC by 3M Interconnect
Overview of EXII-7720SC by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXII-7720SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5688
|
Newark | Ex Ii Series Capacitive Touch System Electronics, Accessory Type:Controller, For Use With:-, Product Range:Exii Series, Operating Temperature Max:70°C, Operating Temperature Min:-40°C Rohs Compliant: Yes |3M EXII-7720SC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
83669242
|
Verical | Serial Touch Screen Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 165 |
|
$64.7648 / $88.3438 | Buy Now |