There are no models available for this part yet.
Overview of EXL DEBURRING WHEEL 6IN 8A MED by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC442-SX | Analog Devices | Medium pow amp, 17.5 - 25.5 GH | |
HMC441-SX | Analog Devices | 6-18 GHz Medium pow amp Die | |
ADSKPMB10-EV-FMCZ | Analog Devices | Precision Medium Bandwidth Pla |
Price & Stock for EXL DEBURRING WHEEL 6IN 8A MED by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMM7000046060
|
Heilind Electronics | 7000046060 61500126570 EXL DEBURRING WHEEL 6 8A MED | Americas - 0 in Stock |
|
$66.5297 / $72.0739 | Buy Now |