Part Details for EXL1V0503-2R2-R by Eaton Bussmann
Overview of EXL1V0503-2R2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXL1V0503-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1350
|
Newark | Exl1V Md Ind 0503 2.2Uh 9.0Adc 2 Pad/ T&r |Eaton Bussmann EXL1V0503-2R2-R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 / $0.5250 | Buy Now |
DISTI #
283-EXL1V0503-2R2-RCT-ND
|
DigiKey | FIXED IND 2.2UH 9.7A 14.5MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.2900 / $0.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2650 / $0.3750 | Buy Now |
DISTI #
000000000006198015
|
Sager | Power Inductors - SMD 2.2 UH 9.0ADC 2PAD SMT Min Qty: 2000 | 0 |
|
$0.3135 / $0.3222 | Buy Now |