Part Details for EXL1V0605-3R3-R by Eaton Bussmann
Overview of EXL1V0605-3R3-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXL1V0605-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1374
|
Newark | Exl1V Md Ind 0605 3.3Uh 10Adc 2 Pad/ T&r |Eaton Bussmann EXL1V0605-3R3-R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6560 / $0.7190 | Buy Now |
DISTI #
283-EXL1V0605-3R3-RCT-ND
|
DigiKey | FIXED IND 3.3UH 11A 12.5MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
681 In Stock |
|
$0.4719 / $1.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3630 / $0.5100 | Buy Now | |
DISTI #
000000000006198047
|
Sager | Power Inductors - SMD 3.3 UH 10ADC 2PAD SMT | 0 |
|
Buy Now |