-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 2827, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXL1V0606-3R3-R
|
Avnet Americas | - Tape and Reel (Alt: EXL1V0606-3R3-R) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3738 / $0.4146 | Buy Now |
DISTI #
504-EXL1V0606-3R3-R
|
Mouser Electronics | Power Inductors - SMD 3.3 UH RoHS: Compliant | 667 |
|
$0.5220 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
DISTI #
EXL1V0606-3R3-R
|
TTI | Power Inductors - SMD 3.3 UH pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 1500 In Stock |
|
$0.3700 | Buy Now |
DISTI #
EXL1V0606-3R3-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 750 | 0 |
|
$0.4400 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXL1V0606-3R3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EXL1V0606-3R3-R
Eaton Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 2827, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2827 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | POWDERED ALLOY | |
DC Resistance | 0.0121 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |