There are no models available for this part yet.
Overview of EXL1V1010-5R6-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EXL1V1010-5R6-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EXL1V1010-5R6-RCT-ND
|
DigiKey | INDUCTOR MOLDED 5.6UH 21.2A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6877 / $3.1700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.8400 | Buy Now | ||
DISTI #
000000000006293966
|
Sager | Power Inductors - SMD MD IND 5.6uH 19.6A, 2PAD SMT Min Qty: 300 | 0 |
|
$1.4600 / $1.5400 | Buy Now |