Part Details for EXLA1V0402-R60-R by Eaton Bussmann
Overview of EXLA1V0402-R60-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXLA1V0402-R60-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EXLA1V0402-R60-RCT-ND
|
DigiKey | IND MOLDED SHLD 0.60UH 9.4A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2948 In Stock |
|
$0.3196 / $0.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2960 / $0.4310 | Buy Now | |
DISTI #
000000000006420408
|
Sager | Power Inductors - SMD IND CMMD 4x4x2 0.60uH 9.4A 2PAD SMT | 0 |
|
Buy Now |