Part Details for EXLA1V0603-1R2-R by Eaton Bussmann
Overview of EXLA1V0603-1R2-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXLA1V0603-1R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EXLA1V0603-1R2-RCT-ND
|
DigiKey | IND MOLDED SHLD 1.2UH 12.0A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
979 In Stock |
|
$0.4722 / $1.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3370 / $0.5400 | Buy Now | |
DISTI #
000000000006420424
|
Sager | Power Inductors - SMD IND CMMD 7x7x3 1.2uH 12.0A 2PAD SMT | 0 |
|
Buy Now |