There are no models available for this part yet.
Overview of EXLA1V0707-100-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EXLA1V0707-100-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EXLA1V0707-100-RCT-ND
|
DigiKey | IND MOLDED SHLD 10.0UH 5.0A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1217 In Stock |
|
$0.4910 / $1.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4660 / $0.7500 | Buy Now | ||
DISTI #
000000000006420472
|
Sager | Power Inductors - SMD IND CMMD 8x8x7 10.0uH 5.0A 2PAD SMT Min Qty: 700 | 0 |
|
$0.5946 / $0.6286 | Buy Now |