Part Details for EXLA1V0707-1R8-R (ALTERNATE: EXLA1V0707-1R8-R) by Eaton Electronics
Overview of EXLA1V0707-1R8-R (ALTERNATE: EXLA1V0707-1R8-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXLA1V0707-1R8-R (ALTERNATE: EXLA1V0707-1R8-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74036406
|
RS | IND CMMD 8x8x7 1.8uH 15.8A 2PAD SMT | Eaton Electronics EXLA1V0707-1R8-R RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 | RFQ |