Part Details for EXLA1V0707-1R8-R by Eaton Bussmann
Overview of EXLA1V0707-1R8-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXLA1V0707-1R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EXLA1V0707-1R8-RCT-ND
|
DigiKey | IND MOLDED SHLD 1.8UH 15.8A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
587 In Stock |
|
$0.5500 / $1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4660 / $0.7500 | Buy Now |
DISTI #
000000000006420475
|
Sager | Power Inductors - SMD IND CMMD 8x8x7 1.8uH 15.8A 2PAD SMT Min Qty: 700 | 0 |
|
$0.5946 / $0.6286 | Buy Now |