There are no models available for this part yet.
Overview of EXN/PG11-M20/TC by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AIPG1-18E-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for EXN/PG11-M20/TC by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73266529
|
RS | Adapter, Thread Converter, PG11 Male to M20 Female, Nickel Plated Brass | ABB Thomas & Betts EXN/PG11-M20/TC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4900 / $12.4000 | RFQ | |
Onlinecomponents.com | Adapter - Thread Converter - PG11 Male Thread to M20 Female Thread - Nickel Plated Brass. RoHS: Compliant | 0 |
|
$12.6900 / $16.7900 | Buy Now | ||
Master Electronics | Adapter - Thread Converter - PG11 Male Thread to M20 Female Thread - Nickel Plated Brass. RoHS: Compliant | 0 |
|
$12.6900 / $16.7900 | Buy Now |