Part Details for EXN-23350-SVP by BUD Industries Inc
Overview of EXN-23350-SVP by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23350-SVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0667
|
Newark | Electronic Enclosure, Alum/Pc, Silvr/Clr, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:35.2Mm, External Width - Metric:49Mm, External Depth - Metric:68.7Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23350-SVP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9600 / $12.6900 | Buy Now |
DISTI #
377-2460-ND
|
DigiKey | BOX ALUM CLR/SLV 1.93"LX2.71"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$8.6250 / $12.2000 | Buy Now |
DISTI #
563-EXN-23350-SVP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Silver with Plastic Cover (1.4 X 2.7 X 1.9 In) RoHS: Compliant | 0 |
|
$8.6200 / $12.2000 | Order Now |
DISTI #
70863712
|
RS | Aluminum Enclosure, IP66, Anodized, Clear, 2.7L x 1.39W x 1.93D, EXN Series | Bud Industries EXN-23350-SVP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8400 / $13.5100 | RFQ |
|
Future Electronics | EXN Series Silver/Clear 49 x 68.7 x 35.2 mm Aluminum/Plastic IP66 Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$8.9800 / $9.4200 | Buy Now |
|
Onlinecomponents.com | Silver Aluminum Extruded Enclosure RoHS: Compliant | 23 Factory Stock |
|
$9.1800 / $12.1500 | Buy Now |
|
Master Electronics | Silver Aluminum Extruded Enclosure RoHS: Compliant | 23 Factory Stock |
|
$9.1800 / $12.1500 | Buy Now |
DISTI #
10013165
|
TestEquity LLC | Bud Industries EXN-23350-SVP Extruded Enclosure, Aluminum, Plastic Cover, Silver, 1.4x2.7x1.9 in | 23 |
|
$10.6200 | Buy Now |