Part Details for EXN-23351-RDP by BUD Industries Inc
Overview of EXN-23351-RDP by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23351-RDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0675
|
Newark | Electronic Enclosure, Alum/Pc, Red, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:35.2Mm, External Width - Metric:89Mm, External Depth - Metric:68.7Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23351-RDP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6500 | Buy Now |
DISTI #
377-2468-ND
|
DigiKey | BOX ALUM IR RED/RED 3.5"LX2.71"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$10.2500 / $14.5000 | Buy Now |
DISTI #
563-EXN-23351-RDP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Red with Plastic Cover (1.4 X 2.7 X 3.5 In) RoHS: Compliant | 0 |
|
$10.2500 / $14.4000 | Order Now |
DISTI #
70863720
|
RS | Aluminum Enclosure, IP66, Anodized, Red/Infra Red, 2.7Lx1.39Wx3.5D, EXN Series | Bud Industries EXN-23351-RDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2300 / $16.0400 | RFQ |
|
Future Electronics | EXN Series Red/Infra Red 89 x 68.7 x 35.2 mm Aluminum/Plastic IP66 Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$10.6900 / $11.2300 | Buy Now |
|
Onlinecomponents.com | Red Aluminum Extruded Enclosure RoHS: Compliant | 75 Factory Stock |
|
$10.9000 / $14.4300 | Buy Now |
|
Master Electronics | Red Aluminum Extruded Enclosure RoHS: Compliant | 75 Factory Stock |
|
$10.9000 / $14.4300 | Buy Now |
DISTI #
10013173
|
TestEquity LLC | Bud Industries EXN-23351-RDP Extruded Enclosure, Aluminum, Plastic Cover, Red, 1.4x2.7x3.5 in, EXN Series | 75 |
|
$12.6200 | Buy Now |