Part Details for EXN-23351-SVP by BUD Industries Inc
Overview of EXN-23351-SVP by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70233-511LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body |
Price & Stock for EXN-23351-SVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0677
|
Newark | Electronic Enclosure, Alum/Pc, Silvr/Clr, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:35.2Mm, External Width - Metric:89Mm, External Depth - Metric:68.7Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23351-SVP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.6600 / $15.0700 | Buy Now |
DISTI #
377-2470-ND
|
DigiKey | BOX ALUM CLR/SLV 3.5"L X 2.71"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$10.2500 / $14.5000 | Buy Now |
DISTI #
563-EXN-23351-SVP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Silver with Plastic Cover (1.4 X 2.7 X 3.5 In) RoHS: Compliant | 0 |
|
$10.2500 / $14.1300 | Order Now |
DISTI #
70863722
|
RS | Aluminum Enclosure, IP66, Anodized, Clear, 2.7L x 1.39W x 3.5D, EXN Series | Bud Industries EXN-23351-SVP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3900 / $14.6300 | RFQ |
|
Future Electronics | EXN Series Silver/Clear 89 x 68.7 x 35.2 mm Aluminum/Plastic IP66 Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$10.6900 / $11.2300 | Buy Now |
|
Onlinecomponents.com | Silver Aluminum Extruded Enclosure - External 1.39 x 2.71 x 3.5 Inches - Internal 1 x 1.91 x 2.99 Inches RoHS: Compliant | 378 Factory Stock |
|
$10.9000 / $14.4300 | Buy Now |
DISTI #
000000000005423147
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Silver with Plastic Cover (1.4 X 2.7 X 3.5 In) Min Qty: 7 | 378 |
|
$10.2500 / $16.4000 | Buy Now |
|
Master Electronics | Silver Aluminum Extruded Enclosure - External 1.39 x 2.71 x 3.5 Inches - Internal 1 x 1.91 x 2.99 Inches RoHS: Compliant | 378 Factory Stock |
|
$10.9000 / $14.4300 | Buy Now |
DISTI #
10013175
|
TestEquity LLC | Bud Industries EXN-23351-SVP Extruded Enclosure, Aluminum, Plastic Cover, Silver, 1.4x2.7x3.5 in | 378 |
|
$12.6200 | Buy Now |