Part Details for EXN-23354-GD by BUD Industries Inc
Overview of EXN-23354-GD by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23354-GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0702
|
Newark | Electronic Enclosure, Alum, Gold, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:35.2Mm, External Width - Metric:119Mm, External Depth - Metric:113.7Mm, Ip Rating:Ip66, Body Color:Black, Gold Rohs Compliant: Yes |Bud Industries EXN-23354-GD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$17.0600 | Buy Now |
DISTI #
377-2495-ND
|
DigiKey | BOX ALUM 4.69"L X 4.476"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$18.1250 / $25.7000 | Buy Now |
DISTI #
563-EXN-23354-GD
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Gold (1.4 X 4.5 X 4.7 In) RoHS: Compliant | 0 |
|
$18.1200 / $25.4800 | Order Now |
DISTI #
70863747
|
RS | Aluminum Enclosure, IP66, Anodized, Gold/Black, 4.48Lx1.39Wx4.69D, EXN Series | Bud Industries EXN-23354-GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9500 / $28.3800 | RFQ |
|
Future Electronics | EXN Series Gold/Black 119 x 113.7 x 35.2 mm Aluminum IP66 Sealing Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$20.9900 / $22.0300 | Buy Now |
|
Onlinecomponents.com | Gold Aluminum Extruded Enclosure RoHS: Compliant | 24 Factory Stock |
|
$19.2800 / $25.5200 | Buy Now |
DISTI #
000000000005423172
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Gold (1.4 X 4.5 X 4.7 In) Min Qty: 5 | 24 |
|
$18.1000 / $29.0000 | Buy Now |
DISTI #
4047517
|
element14 Asia-Pacific | ELECTRONIC ENCLOSURE, ALUM, GOLD RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$19.1472 / $26.9705 | Buy Now |
DISTI #
4047517
|
Farnell | ELECTRONIC ENCLOSURE, ALUM, GOLD RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 20 |
|
$19.9449 / $28.2876 | Buy Now |
|
Master Electronics | Gold Aluminum Extruded Enclosure RoHS: Compliant | 24 Factory Stock |
|
$19.2800 / $25.5200 | Buy Now |