Part Details for EXN-23354-SVP by BUD Industries Inc
Overview of EXN-23354-SVP by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23354-SVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0707
|
Newark | Electronic Enclosure, Alum/Pc, Silvr/Clr, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:35.2Mm, External Width - Metric:119Mm, External Depth - Metric:113.7Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23354-SVP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$14.4200 | Buy Now |
DISTI #
377-2500-ND
|
DigiKey | BOX ALUM CLR/SLV 4.69"L X 4.48"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$15.3125 / $21.7000 | Buy Now |
DISTI #
563-EXN-23354-SVP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Silver with Plastic Cover (1.4 X 4.5 X 4.7 In) RoHS: Compliant | 0 |
|
$15.3100 / $21.5200 | Order Now |
DISTI #
70863752
|
RS | Aluminum Enclosure, IP66, Anodized, Clear, 4.48L x 1.39W x 4.69D, EXN Series | Bud Industries EXN-23354-SVP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7800 / $23.9800 | RFQ |
|
Future Electronics | EXN Series Silver/Clear 119 x 113.7 x 35.2 mm Aluminum/Plastic IP66 Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.7500 / $18.6400 | Buy Now |
|
Onlinecomponents.com | Silver Aluminum Extruded Enclosure RoHS: Compliant | 53 Factory Stock |
|
$16.2900 / $21.5600 | Buy Now |
DISTI #
000000000005423177
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Silver with Plastic Cover (1.4 X 4.5 X 4.7 In) Min Qty: 5 | 53 |
|
$15.3000 / $24.5000 | Buy Now |
DISTI #
4047522
|
element14 Asia-Pacific | ELECTRONIC ENCLOSURE, ALUM/PC, SILVR/CLR RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$16.1750 / $22.7726 | Buy Now |
DISTI #
4047522
|
Farnell | ELECTRONIC ENCLOSURE, ALUM/PC, SILVR/CLR RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 24 |
|
$16.9047 / $23.9712 | Buy Now |
|
Master Electronics | Silver Aluminum Extruded Enclosure RoHS: Compliant | 53 Factory Stock |
|
$16.2900 / $21.5600 | Buy Now |