Part Details for EXN-23355-BK by BUD Industries Inc
Overview of EXN-23355-BK by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23355-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0708
|
Newark | Electronic Enclosure, Alum, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:35.2Mm, External Width - Metric:169Mm, External Depth - Metric:113.7Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Bud Industries EXN-23355-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$19.5300 | Buy Now |
DISTI #
377-2501-ND
|
DigiKey | BOX ALUM BLACK 6.65"L X 4.476"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16 In Stock |
|
$20.7500 / $29.4000 | Buy Now |
DISTI #
563-EXN-23355-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Black (1.4 X 4.5 X 6.7 In) RoHS: Compliant | 0 |
|
$20.7500 / $29.1600 | Order Now |
DISTI #
70863753
|
RS | Aluminum Enclosure, IP66, Anodized, Black, 4.48L x 1.39W x 6.65D, EXN Series | Bud Industries EXN-23355-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8800 / $32.5200 | RFQ |
|
Future Electronics | EXN Series Black 169 x 113.7 x 35.2 mm Aluminum IP66 Sealing Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$24.0100 / $25.2200 | Buy Now |
|
Onlinecomponents.com | Black Aluminum Extruded Enclosure RoHS: Compliant | 216 Factory Stock |
|
$22.0700 / $29.2200 | Buy Now |
DISTI #
000000000005423178
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Black (1.4 X 4.5 X 6.7 In) Min Qty: 5 | 216 |
|
$20.7500 / $33.2000 | Buy Now |
DISTI #
4047523
|
element14 Asia-Pacific | ELECTRONIC ENCLOSURE, ALUM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$21.9213 / $30.8528 | Buy Now |
DISTI #
4047523
|
Farnell | ELECTRONIC ENCLOSURE, ALUM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 20 |
|
$22.9173 / $32.4839 | Buy Now |
|
Master Electronics | Black Aluminum Extruded Enclosure RoHS: Compliant | 216 Factory Stock |
|
$22.0700 / $29.2200 | Buy Now |