Part Details for EXN-23355-BKP by BUD Industries Inc
Overview of EXN-23355-BKP by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23355-BKP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0709
|
Newark | Electronic Enclosure, Alum/Pc, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:35.2Mm, External Width - Metric:169Mm, External Depth - Metric:113.7Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23355-BKP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$16.8900 | Buy Now |
DISTI #
377-2502-ND
|
DigiKey | BOX ALUM BLACK 6.65"L X 4.476"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$17.9375 / $25.4000 | Buy Now |
DISTI #
563-EXN-23355-BKP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Black with Plastic Cover (1.4 X 4.5 X 6.7 In) RoHS: Compliant | 0 |
|
$17.9300 / $25.2000 | Order Now |
DISTI #
70863754
|
RS | Aluminum Enclosure, IP66, Anodized, Black, 4.48L x 1.39W x 6.65D, EXN Series | Bud Industries EXN-23355-BKP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7000 / $29.1600 | RFQ |
|
Future Electronics | EXN Series Black 169 x 113.7 x 35.2 mm Aluminum/Plastic IP66 Sealing Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.7400 / $21.7800 | Buy Now |
|
Onlinecomponents.com | Black Aluminum Extruded Enclosure RoHS: Compliant | 206 Factory Stock |
|
$19.0800 / $25.2600 | Buy Now |
DISTI #
000000000005423179
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Black with Plastic Cover (1.4 X 4.5 X 6.7 In) Min Qty: 5 | 206 |
|
$17.9000 / $28.7000 | Buy Now |
DISTI #
4047524
|
element14 Asia-Pacific | ELECTRONIC ENCLOSURE, ALUM/PC, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$18.9491 / $26.6549 | Buy Now |
DISTI #
4047524
|
Farnell | ELECTRONIC ENCLOSURE, ALUM/PC, BLACK RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 20 |
|
$19.7310 / $27.9481 | Buy Now |
|
Master Electronics | Black Aluminum Extruded Enclosure RoHS: Compliant | 206 Factory Stock |
|
$19.0800 / $25.2600 | Buy Now |