Part Details for EXN-23355-GDP by BUD Industries Inc
Overview of EXN-23355-GDP by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23355-GDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0713
|
Newark | Electronic Enclosure, Alum/Pc, Gold/Clr, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:35.2Mm, External Width - Metric:169Mm, External Depth - Metric:113.7Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23355-GDP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.8900 | Buy Now |
DISTI #
377-2506-ND
|
DigiKey | BOX ALUM CLR/GLD 6.65"L X 4.48"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9375 / $25.4000 | Buy Now |
DISTI #
563-EXN-23355-GDP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Gold with Plastic cover (1.4 X 4.5 X 6.7 In) RoHS: Compliant | 0 |
|
$17.9300 / $25.3900 | Order Now |
DISTI #
70863758
|
RS | Aluminum Enclosure, IP66, Anodized, Gold/Clear, 4.48Lx1.39Wx6.65D, EXN Series | Bud Industries EXN-23355-GDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7000 / $28.1100 | RFQ |
|
Future Electronics | EXN Series Gold/Clear 169 x 113.7 x 35.2mm Aluminum/Plastic IP66 Seal Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.7400 / $21.7800 | Buy Now |
|
Onlinecomponents.com | Gold Aluminum Extruded Enclosure RoHS: Compliant | 29 Factory Stock |
|
$19.0800 / $25.2600 | Buy Now |
|
Master Electronics | Gold Aluminum Extruded Enclosure RoHS: Compliant | 29 Factory Stock |
|
$19.0800 / $25.2600 | Buy Now |
DISTI #
10013211
|
TestEquity LLC | Bud Industries EXN-23355-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 1.4x4.5x6.7 in | 29 |
|
$22.0800 | Buy Now |