Part Details for EXN-23356-GDP by BUD Industries Inc
Overview of EXN-23356-GDP by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23356-GDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0723
|
Newark | Electronic Enclosure, Alum/Pc, Gold/Clr, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:51.6Mm, External Width - Metric:69Mm, External Depth - Metric:115.1Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23356-GDP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.8300 | Buy Now |
DISTI #
377-2516-ND
|
DigiKey | BOX ALUM CLR/GLD 2.72"L X 4.53"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6875 / $20.8000 | Buy Now |
DISTI #
563-EXN-23356-GDP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Gold with Plastic Cover (2 X 4.5 X 2.7 In) RoHS: Compliant | 0 |
|
$14.6800 / $20.8000 | Order Now |
DISTI #
70863768
|
RS | Aluminum Enclosure, IP66, Anodized, Gold/Clear, 4.53Lx2.03Wx2.72D, EXN Series | Bud Industries EXN-23356-GDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6600 / $23.8600 | RFQ |
|
Future Electronics | EXN Series Gold/Clear 69 x 115.1 x 51.6 mm Aluminum/Plastic IP66 Seal Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$17.0100 / $17.8700 | Buy Now |
|
Onlinecomponents.com | Gold Aluminum Extruded Enclosure RoHS: Compliant | 20 Factory Stock |
|
$15.6200 / $20.6800 | Buy Now |
|
Master Electronics | Gold Aluminum Extruded Enclosure RoHS: Compliant | 20 Factory Stock |
|
$15.6200 / $20.6800 | Buy Now |
DISTI #
10013221
|
TestEquity LLC | Bud Industries EXN-23356-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 2x4.5x2.7 in, EXN Series | 20 |
|
$18.0800 | Buy Now |