Part Details for EXN-23357-BK by BUD Industries Inc
Overview of EXN-23357-BK by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23357-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0728
|
Newark | Electronic Enclosure, Alum, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:51.6Mm, External Width - Metric:119Mm, External Depth - Metric:115.1Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Bud Industries EXN-23357-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5800 / $30.3300 | Buy Now |
DISTI #
377-2521-ND
|
DigiKey | BOX ALUM BLACK 4.69"L X 4.53"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$20.7500 / $29.4000 | Buy Now |
DISTI #
563-EXN-23357-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Black (2 X 4.5 X 4.7 In) RoHS: Compliant | 0 |
|
$20.7500 / $29.2600 | Order Now |
DISTI #
70863773
|
RS | Aluminum Enclosure, IP66, Anodized, Black, 4.53L x 2.03W x 4.69D, EXN Series | Bud Industries EXN-23357-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8800 / $32.5200 | RFQ |
|
Future Electronics | EXN Series Black 119 x 115.1 x 51.6 mm Aluminum IP66 Sealing Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$24.0200 / $25.2300 | Buy Now |
|
Onlinecomponents.com | Black Aluminum Extruded Enclosure RoHS: Compliant | 53 Factory Stock |
|
$22.0700 / $29.2200 | Buy Now |
DISTI #
000000000005423198
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Black (2 X 4.5 X 4.7 In) Min Qty: 5 | 53 |
|
$20.7500 / $33.2000 | Buy Now |
|
Master Electronics | Black Aluminum Extruded Enclosure RoHS: Compliant | 53 Factory Stock |
|
$22.0700 / $29.2200 | Buy Now |
DISTI #
10013226
|
TestEquity LLC | Bud Industries EXN-23357-BK Extruded Enclosure, Aluminum, Black, 2x4.5x4.7 in, EXN Series | 53 |
|
$25.5400 | Buy Now |