Part Details for EXN-23357-GDP by BUD Industries Inc
Overview of EXN-23357-GDP by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23357-GDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0733
|
Newark | Electronic Enclosure, Alum/Pc, Gold/Clr, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:51.6Mm, External Width - Metric:119Mm, External Depth - Metric:115.1Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23357-GDP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.4600 | Buy Now |
DISTI #
377-2526-ND
|
DigiKey | BOX ALUM CLR/GLD 4.69"L X 4.53"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$17.8750 / $25.3000 | Buy Now |
DISTI #
563-EXN-23357-GDP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Gold with Plastic Cover (2 X 4.5 X 4.7 In) RoHS: Compliant | 0 |
|
$17.8700 / $25.2800 | Order Now |
DISTI #
70863778
|
RS | Aluminum Enclosure, IP66, Anodized, Gold/Clear, 4.53Lx2.03Wx4.69D, EXN Series | Bud Industries EXN-23357-GDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6100 / $28.0100 | RFQ |
|
Future Electronics | EXN Series Gold/Clear 119 x 115.1 x 51.6mm Aluminum/Plastic IP66 Seal Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.1500 / $21.1600 | Buy Now |
|
Onlinecomponents.com | Gold Aluminum Extruded Enclosure RoHS: Compliant | 92 Factory Stock |
|
$19.0200 / $25.1700 | Buy Now |
DISTI #
000000000005423203
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Gold with Plastic Cover (2 X 4.5 X 4.7 In) Min Qty: 5 | 92 |
|
$17.9000 / $28.6000 | Buy Now |
|
Master Electronics | Gold Aluminum Extruded Enclosure RoHS: Compliant | 92 Factory Stock |
|
$19.0200 / $25.1700 | Buy Now |
DISTI #
10013231
|
TestEquity LLC | Bud Industries EXN-23357-GDP Extruded Enclosure, Aluminum, Plastic Cover, Gold, 2x4.5x4.7 in, EXN Series | 92 |
|
$22.0000 | Buy Now |