Part Details for EXN-23362-BK by BUD Industries Inc
Overview of EXN-23362-BK by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23362-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0778
|
Newark | Electronic Enclosure, Alum, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:41.61Mm, External Width - Metric:209Mm, External Depth - Metric:146.6Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Bud Industries EXN-23362-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$12.4300 | Buy Now |
DISTI #
377-2571-ND
|
DigiKey | BOX ALUM BLACK 8.23"L X 5.77"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$31.0625 / $44.0000 | Buy Now |
DISTI #
563-EXN-23362-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Black (1.6 X 5.8 X 8.2 In) RoHS: Compliant | 2 |
|
$31.0600 / $43.9900 | Buy Now |
DISTI #
70863823
|
RS | Aluminum Enclosure, IP66, Anodized, Black, 5.77L x 1.64W x 8.23D, EXN Series | Bud Industries EXN-23362-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2100 / $48.6400 | RFQ |
|
Future Electronics | EXN Series Black 209 x 146.6 x 41.6 mm Aluminum IP66 Sealing Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$35.9400 / $37.7300 | Buy Now |
|
Onlinecomponents.com | Black Aluminum Extruded Enclosure RoHS: Compliant | 12 Factory Stock |
|
$33.0900 / $43.7400 | Buy Now |
|
Master Electronics | Black Aluminum Extruded Enclosure RoHS: Compliant | 12 Factory Stock |
|
$33.0900 / $43.7400 | Buy Now |
DISTI #
10013275
|
TestEquity LLC | Bud Industries EXN-23362-BK Extruded Enclosure, Aluminum, Black, 1.6x5.8x8.2 in, EXN Series | 12 |
|
$38.2300 | Buy Now |