Part Details for EXN-23365-BKP by BUD Industries Inc
Overview of EXN-23365-BKP by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23365-BKP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0809
|
Newark | Electronic Enclosure, Alum/Pc, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:61.1Mm, External Width - Metric:169Mm, External Depth - Metric:177.7Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23365-BKP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$33.6000 / $46.1100 | Buy Now |
DISTI #
377-2602-ND
|
DigiKey | BOX ALUM BLACK 7"L X 6.65"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$32.3125 / $45.8000 | Buy Now |
DISTI #
563-EXN-23365-BKP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Black with Plastic Cover (2.4 X 7 X 6.7 In) RoHS: Compliant | 0 |
|
$32.3100 / $45.5000 | Order Now |
DISTI #
70863854
|
RS | Aluminum Enclosure, IP66, Anodized, Black, 6.99L x 2.41W x 6.65D, EXN Series | Bud Industries EXN-23365-BKP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.0600 / $50.5900 | RFQ |
|
Future Electronics | EXN Series Black 169 x 177.69 x 61.1 mm Aluminum/Plastic IP66 Sealing Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$37.4100 / $39.2800 | Buy Now |
|
Onlinecomponents.com | Black Aluminum Extruded Enclosure RoHS: Compliant | 194 Factory Stock |
|
$34.3700 / $45.5000 | Buy Now |
DISTI #
000000000005423279
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Black with Plastic Cover (2.4 X 7 X 6.7 In) Min Qty: 2 | 194 |
|
$32.3000 / $51.7000 | Buy Now |
|
Master Electronics | Black Aluminum Extruded Enclosure RoHS: Compliant | 194 Factory Stock |
|
$34.3700 / $45.5000 | Buy Now |
DISTI #
10013306
|
TestEquity LLC | Bud Industries EXN-23365-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 2.4x7x6.7 in, EXN Series | 194 |
|
$39.7700 | Buy Now |