Part Details for EXN09AMC1K by Thomas & Betts
Overview of EXN09AMC1K by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN09AMC1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74009388
|
RS | Double Compression Cable Gland, 2", Flameproof, IP66 Rating, Nickel Plated Bra | ABB Thomas & Betts EXN09AMC1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$468.0900 / $553.2000 | RFQ |
|
Onlinecomponents.com | Double Compression Cable Gland - 2 Inch NPT Thread - IP66 - Inner 40 to 52mm - Outer 47 to 60mm - Kit with Locknut, Shroud, Earth Tag, and Washer. RoHS: Compliant | 0 |
|
$566.1300 / $599.9400 | Buy Now |
|
Master Electronics | Double Compression Cable Gland - 2 Inch NPT Thread - IP66 - Inner 40 to 52mm - Outer 47 to 60mm - Kit with Locknut, Shroud, Earth Tag, and Washer. RoHS: Compliant | 0 |
|
$566.1300 / $599.9400 | Buy Now |