Part Details for EXN112T65H by Square D by Schneider Electric
Overview of EXN112T65H by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN112T65H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5687
|
Newark | Voltage Transformer, 112.5Kva, 60Hz, Input Voltage:600V, Output Voltage:208V, Power Rating:112.5Kva, Frequency Range:60Hz, Accuracy Class:-, Transformer Mounting:Floor Mount, Transformer Terminals:Wire Leaded, Product Range:- Rohs Compliant: Yes |Square D By Schneider Electric EXN112T65H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,253.2600 / $9,475.9600 | Buy Now |
DISTI #
74994753
|
RS | Transformer, dry, 112.5kVA, 3 phase, 600V delta primary, 208Y/120V secondary | Square D EXN112T65H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$9,475.9600 | RFQ |