Part Details for EXO12TH by Weidmüller Interface GmbH & Co. KG
Overview of EXO12TH by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXO12TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3601
|
Newark | 12Dc/0-240Ac 3A Ac Loads |Weidmuller EXO12TH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3200 / $84.4700 | Buy Now |
DISTI #
EXO12TH
|
Avnet Americas | Solid State Relay Output Module 12VDC Input 3A AC 240VAC Output Socket Mount - Bulk (Alt: EXO12TH) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.2700 / $69.1600 | Buy Now |