Part Details for EXQSFP4050CM by StarTech
Overview of EXQSFP4050CM by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXQSFP4050CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72011406
|
RS | Juniper EX-QSFP-40GE-DAC50CM Comp SFP+ DAC Twinax Cable - 0.5 m (1.6ft) - Copper | StarTech.com EXQSFP4050CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.5300 | RFQ |
|
NAC | 100% COMP W/ JUNIPER EX-QSFP-40GE-DAC50CM GUARANTEED - MEETS OR EXCEEDS OEM SPEC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 104 |
|
$101.4300 | Buy Now |
|
Neutron USA | 1.6FT QSFP+ DIRECT ATTACH CABLE JUNIPER COMPATIBLE 40G QSFP+ | 50 |
|
$119.9900 | Buy Now |