Part Details for EY1J820MP510C5ER by Taiwan Chinsan Electronics Industrial Co Ltd
Overview of EY1J820MP510C5ER by Taiwan Chinsan Electronics Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EY1J820MP510C5ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4191-EY1J820MP510C5ERCT-ND
|
DigiKey | CAP ALUM 82UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
791 In Stock |
|
$0.0601 / $0.3300 | Buy Now |