Part Details for EYGA091207KV by Panasonic Electronic Components
Overview of EYGA091207KV by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGA091207KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368736
|
RS | Thermal Interface Sheet, Graphite, 1000W/mK, 115 x 90mm 0.07mm, Self-Adhesive | Panasonic Electronic Components EYGA091207KV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4700 / $18.0900 | RFQ |
DISTI #
EYGA091207KV
|
Avnet Abacus | Thrml Mgmt Access Thermal Interface (Alt: EYGA091207KV) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |