Part Details for EYGA121803KV by Panasonic Electronic Components
Overview of EYGA121803KV by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGA121803KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368743
|
RS | Thermal Interface Sheet, Graphite, 1600W/mK, 180 x 115mm 0.025mm, Self-Adhesive | Panasonic Electronic Components EYGA121803KV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2700 / $24.0900 | RFQ |
|
Quest Components | 6 |
|
$76.0500 | Buy Now | |
DISTI #
1800100
|
Farnell | PYROLYT GRAPHITE INTERFACE SHEET PGS RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 0 Days Container: Each | 0 |
|
$26.9900 | Buy Now |