Part Details for EZ-195-BM-X by Amphenol Times Microwave Systems
Overview of EZ-195-BM-X by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-195-BM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-EZ-195-BM-X-ND
|
DigiKey | BNC MALE (PLUG) CRIMP CONNECTOR, Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
2492 In Stock |
|
$9.0000 / $12.1600 | Buy Now |
DISTI #
1946-EZ-195-BM-X-ND
|
DigiKey | BNC MALE (PLUG) CRIMP CONNECTOR, Min Qty: 1 Lead time: 8 Weeks Container: Bag |
16 In Stock |
|
$8.3426 / $17.3800 | Buy Now |
DISTI #
ATMEZ-195-BM-X
|
Heilind Electronics | 50 OHM BNC PL STR CRIMP EZ CONNECTOR | Americas - 37 in Stock |
|
$10.8689 / $14.1064 | Buy Now |
DISTI #
ATMEZ-195-BM-X
|
Interstate Connecting Components | 50 OHM BNC PL STR CRIMP EZ CONNECTOR | 67 |
|
$10.8689 / $14.1064 | Buy Now |