Part Details for EZ-LP500-4310MC-LP by Amphenol Times Microwave Systems
Overview of EZ-LP500-4310MC-LP by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-LP500-4310MC-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-EZ-LP500-4310MC-LP-ND
|
DigiKey | 4.3/10 MINI DIN MALE PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25 In Stock |
|
$17.6275 / $24.5200 | Buy Now |
DISTI #
ATMEZ-LP500-4310MC-LP
|
Heilind Electronics | 4.3/10 MINI DIN MALE (PLUG) , NON-SOLDER PIN,CLAMP TYPE CONN | Americas - 8 in Stock |
|
$22.5902 / $29.3192 | Buy Now |
DISTI #
ATMEZ-LP500-4310MC-LP
|
Interstate Connecting Components | 4.3/10 MINI DIN MALE (PLUG) , NON-SOLDER PIN,CLAMP TYPE CONN | 24 |
|
$22.5902 / $29.3192 | Buy Now |