Part Details for EZ0371500000G by Anytek Technology Corporation Ltd
Overview of EZ0371500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ0371500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZ0371500000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4862 | Buy Now |
DISTI #
71867762
|
RS | TerminalBlock, EW-10.16-10PGreen, Contact, brightGoldflashplatedPBT180D, MARK, flang | Amphenol - Anytek EZ0371500000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4690 / $7.7000 | RFQ |
DISTI #
ANYEZ0371500000G
|
Heilind Electronics | EZ-5.0 3P GREEN WO FLANGE - Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4555 / $0.6640 | Buy Now |
DISTI #
ANYEZ0371500000G
|
Interstate Connecting Components | EZ-5.0 3P GREEN WO FLANGE - Z | 0 |
|
Buy Now |