Part Details for EZ1351500000G by Anytek Technology Corporation Ltd
Overview of EZ1351500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ1351500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZ1351500000G-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5.08MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8067 | Buy Now |
DISTI #
71867800
|
RS | TerminalBlock, EX5.013PBlack, TinplatingNL66L=16.0mmUp?1.4down?1.0Hightype?mark | Amphenol - Anytek EZ1351500000G RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 | RFQ |
DISTI #
ANYEZ1351500000G
|
Heilind Electronics | EZ-5.08 13P GREENRAL6018T WO F | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYEZ1351500000G
|
Interstate Connecting Components | EZ-5.08 13P GREENRAL6018T WO F | 0 |
|
Buy Now |