Part Details for EZ16-C2G4-EU by Digi International Inc
Overview of EZ16-C2G4-EU by Digi International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-C3-33EZ-161.550000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3809AC-C3-33EZ-168.550000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for EZ16-C2G4-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-EZ16-C2G4-EU-ND
|
DigiKey | CONNECT EZ 16 MEI SERVER LTE EU Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$3,120.0200 | Buy Now |
DISTI #
EZ16-C2G4-EU
|
Avnet Americas | CONNECT EZ 16 MEI SERIAL SERVER, 16 RS-232/422/485 SERIAL PORTS, CMG4 LTE CORE MODULE, DUAL AC POWER, EU POWER CORDS - Bulk (Alt: EZ16-C2G4-EU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$3,120.0000 | Buy Now |
DISTI #
888-EZ16-C2G4-EU
|
Mouser Electronics | Servers Connect EZ 16 MEI Serial Server, 16 RS-232/422/485 Serial Ports, CMG4 LTE CORE Module, Dual AC Power, EU Power Cords RoHS: Compliant | 0 |
|
$3,120.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,664.4600 / $2,858.9000 | Buy Now |
|
Symmetry Electronics | Connect EZ 16 MEI Serial Server, 16 RS-232/422/485 Serial Ports, CMG4 LTE CORE Module, Dual AC Power, EU Power Cords Min Qty: 1 | 0 |
|
$3,025.0000 | Buy Now |