Part Details for EZ1771520000G by Anytek Technology Corporation Ltd
Overview of EZ1771520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ1771520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZ1771520000G-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 5MM Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7888 | Buy Now |
DISTI #
71867819
|
RS | TerminalBlock, EX5.023P, TinplatingBlackPinLength12.9mm | Amphenol - Anytek EZ1771520000G RoHS: Not Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 | RFQ |
DISTI #
ANYEZ1771520000G
|
Heilind Electronics | EZ-5.0 17P GREEN WITH FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 15A - 12-22 AWG - 5.0mm Pitch - 17 Pole Green with flange - Zinc B/M clamp with Ni plated Wire guard with bright Tin plated NL66 RoHS: Compliant | 0 |
|
$2.6400 / $7.2200 | Buy Now |
DISTI #
ANYEZ1771520000G
|
Interstate Connecting Components | EZ-5.0 17P GREEN WITH FLANGE | 0 |
|
Buy Now |