-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4353
|
Newark | Dc/Dc Converter, 240V, 45.8A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:11Kw, No. Of Outputs:1 Output, Output Voltage - Output 1:240V, Output Current - Output 1:45.8A, Output Voltage - Output 2:-, Width:422.8Mm Rohs Compliant: Yes |Tdk-Lambda EZA11K-320240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14,934.6900 | Buy Now |
DISTI #
285-EZA11K-320240-ND
|
DigiKey | DC/DC CNVRTR 240V 320V 11000W Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$16,428.2200 | Buy Now |
DISTI #
967-EZA11K320240
|
Mouser Electronics | Isolated DC/DC Converters - Rack Mount 11000W 320/240VDCin 240/320Vout Bi-direc RoHS: Compliant | 0 |
|
$16,428.1600 | Order Now |
|
Onlinecomponents.com | Enclosed, Bidirectional DC/DC Converter - 11000 W - 95% Efficiency - Output 240V / 320V 45.8A / 34.4A - 300V / 400V Max Input. RoHS: Compliant | 0 |
|
$14,934.6900 | Buy Now |
DISTI #
000000000005770202
|
Sager | Isolated DC/DC Converters - Rack Mount 11000W 320/240VDCin 240/320Vout Bi-direc Min Qty: 1 | 0 |
|
$14,934.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZA11K-320240
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
EZA11K-320240
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-02-25 | |
Samacsys Manufacturer | TDK |