Part Details for EZAC-R11-QE8 by Banner Engineering Corp
Overview of EZAC-R11-QE8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZAC-R11-QE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2682
|
Newark | Ezac Interface Ip65 Metal Box, Rec/Emt Hookup, Power: Input: 100-230Vac, Output: +24Vdc@0.7A, Output: 2No/1Nc, Rating: 5-300Ma@60V, 0.25-8A@250V, Connection: Euro M12 8-Pin, Hard-Wired |Banner Engineering EZAC-R11-QE8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$710.0000 | Buy Now |
DISTI #
2170-EZAC-R11-QE8-ND
|
DigiKey | EZAC INTERFACE IP65 METAL BOX, R Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$710.0000 | Buy Now |
DISTI #
778-EZAC-R11-QE8
|
Mouser Electronics | AC/DC Power Modules EZAC Interface IP65 metal box, Rec/Emt hookup, Power: Input: 100-230 V ac, Output: +24 V dc a. 0.7 A, Output: 2NO/1NC, Rating: 5-300 mA a. 60 V, 0.25-8 A a. 250 V, 8-pin M12, Hard-wired | 1 |
|
$710.0000 | Buy Now |
|
Neutron USA | AC supply and interface box, 1 x DO: 24Vdc 0.7A + 1 x DO: 2NO 1NC, 100-230Vac, M12, 73761 | 1 |
|
$1,408.1100 | Buy Now |