Part Details for EZAC-R11A-QE8 by Banner Engineering Corp
Overview of EZAC-R11A-QE8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTHBR11A1001SR | Amphenol Communications Solutions | NETbridge+ 1x1, Right Angle , Unseal A code ,100MΩ insulation resistance,Surface Mount termination. | |
NTHBR11A1000SR | Amphenol Communications Solutions | NETbridge+ 1x1 Right Angle Seal A code ,100MΩ resistance insulation,3A,Surface Mount termination. |
Price & Stock for EZAC-R11A-QE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9705
|
Newark | Ls Ezac Interface Ip65 Metal Box, rec/Emt Hookup, Power:Input: 100-230Vac, output: +24Vdc@0.7A, Output: 2No/1Nc, rating: 5-300Ma@60V, 0.25-8A@250V, Connection: Euro M12 8-Pin, Hard-Wired |Banner Engineering EZAC-R11A-QE8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$682.0000 | Buy Now |
DISTI #
2170-EZAC-R11A-QE8-ND
|
DigiKey | LS EZAC INTERFACE IP65 METAL BOX Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$682.0000 | Buy Now |
DISTI #
778-EZAC-R11A-QE8
|
Mouser Electronics | Interface Modules LS EZAC Interface IP65 Metal Box, Rec/Emt hookup, Power: Input: 100-230 V ac, Output: +24 V dc a. 0.7 A, Output: 2NO/1nc, Rating: 5-300 mA a. 60 V, 0.25-8 A a. 250 V, 8-pin M12, Hard-wired | 0 |
|
$682.0000 | Order Now |