Part Details for EZADT31AAAJ by Panasonic Electronic Components
Overview of EZADT31AAAJ by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZADT31AAAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZADT31AAAJ
|
Avnet Abacus | Cap RC Network 22pF 12V -20% to 30% 100 Ohm 5% 1/16W 4R/4C 85�C Punched T/R (Alt: EZADT31AAAJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1897031
|
Farnell | RC NETWORK, SMD 1206, 100R, 22PF RoHS: Compliant Min Qty: 5000 Lead time: 19 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2316 | Buy Now |
Part Details for EZADT31AAAJ
EZADT31AAAJ CAD Models
EZADT31AAAJ Part Data Attributes:
|
EZADT31AAAJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZADT31AAAJ
Panasonic Electronic Components
RC Network, RC Low Pass Filter, 0.063W, 100ohm, 12V, 0.000022uF, Surface Mount, 10 Pins, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.000022 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 30% | |
Capacitor Temperature Characteristics Code | E | |
Capacitor Temperature Coefficient | -55/+20% | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | RC LOW PASS FILTER | |
Number of Capacitor Elements | 4 | |
Number of Functions | 1 | |
Number of RC Elements | 4 | |
Number of Resistor Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated (DC) Voltage (URdc) | 12 V | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 5% | |
Resistor Temperature Coefficient | 200 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 0.635 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm | |
Working Voltage | 25 V |