-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 95uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8276
|
Avnet Americas | Power Film Capacitor, 95 uF, 500 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: 05X8276) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk | 32 Partner Stock |
|
$20.3700 / $24.8000 | Buy Now |
DISTI #
EZP-E50956MTA
|
Avnet Americas | Power Film Capacitor, 95 uF, 500 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-E50956MTA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7403 / $16.6900 | Buy Now |
|
Quest Components | 40 |
|
$22.1904 / $24.6560 | Buy Now | |
DISTI #
EZPE50956MTA
|
Avnet Abacus | (Alt: EZPE50956MTA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPE50956MTA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPE50956MTA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 500V, 95uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 95 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 56 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 35 mm |