There are no models available for this part yet.
Overview of F-0218004-MXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F-0218004-MXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 68170 |
|
RFQ | |||
New Advantage Corporation | FUSE GLASS 5x20 4A 250V NORMAL LITTELFUSE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 41599 |
|
$0.0951 / $0.1019 | Buy Now | ||
Ozdisan Elektronik | FUSE GLASS 5x20 4A 250V NORMAL LITTELFUSE | 51999 |
|
$0.0710 / $0.0866 | Buy Now |