Part Details for F-1250D01-01A by Fabco-Air
Overview of F-1250D01-01A by Fabco-Air
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for F-1250D01-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5030-F-1250D01-01A-ND
|
DigiKey | 1-1/4" BORE 1" STROKE ROUNDBODY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$48.9691 / $60.7600 | Buy Now |
DISTI #
71792493
|
RS | Cylinder, Non-Repairable, 1-1/4" bore, F series | Fabco-Air F-1250D01-01A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.7300 / $58.7700 | RFQ |